Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoVLS6045EX-4R7MCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Re-Reel55Y4251RL
Cut Tape55Y4251
Product RangeVLS-EX Series
Your Part Number
4,501 In Stock
3,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.390 | $0.39 |
| Total Price | $0.39 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.390 |
| 25+ | $0.326 |
| 100+ | $0.275 |
| 250+ | $0.272 |
| 500+ | $0.254 |
| 1000+ | $0.214 |
| 2500+ | $0.210 |
| 5000+ | $0.206 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoVLS6045EX-4R7MCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Re-Reel55Y4251RL
Cut Tape55Y4251
Product RangeVLS-EX Series
Technical Datasheet
Inductance4.7µH
RMS Current (Irms)4.2A
Inductor ConstructionShielded
Saturation Current (Isat)5.8A
Power Inductor Case6mm x 6mm x 4.5mm
Product RangeVLS-EX Series
Inductor Case / Package-
DC Resistance Max0.027ohm
Inductance Tolerance± 20%
Product Length6mm
Product Width6mm
Product Height4.5mm
SVHCTo Be Advised
Technical Specifications
Inductance
4.7µH
Inductor Construction
Shielded
Power Inductor Case
6mm x 6mm x 4.5mm
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
6mm
SVHC
To Be Advised
RMS Current (Irms)
4.2A
Saturation Current (Isat)
5.8A
Product Range
VLS-EX Series
DC Resistance Max
0.027ohm
Product Length
6mm
Product Height
4.5mm
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
