Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoVLS6045EX-3R3N-HCopy
Newark Part No.80AH2785
Product RangeVLS-EX-H Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 1+ | $0.475 |
| 10+ | $0.405 |
| 25+ | $0.385 |
| 50+ | $0.365 |
| 100+ | $0.344 |
| 250+ | $0.313 |
| 1000+ | $0.283 |
| 2500+ | $0.282 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.48
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoVLS6045EX-3R3N-HCopy
Newark Part No.80AH2785
Product RangeVLS-EX-H Series
Technical Datasheet
Inductance3.3µH
RMS Current (Irms)4.95A
Inductor ConstructionSemishielded
Saturation Current (Isat)6.5A
Product RangeVLS-EX-H Series
Power Inductor Case6mm x 6.3mm x 4.5mm
DC Resistance Max0.03ohm
Inductance Tolerance± 30%
Product Length6mm
Product Width6.3mm
Product Height4.5mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
3.3µH
Inductor Construction
Semishielded
Product Range
VLS-EX-H Series
DC Resistance Max
0.03ohm
Product Length
6mm
Product Height
4.5mm
RMS Current (Irms)
4.95A
Saturation Current (Isat)
6.5A
Power Inductor Case
6mm x 6.3mm x 4.5mm
Inductance Tolerance
± 30%
Product Width
6.3mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
