Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoVLS6045EX-100M-HCopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.
Re-Reel66AH7455RL
Cut Tape66AH7455
Product RangeVLS-EX-H Series
Your Part Number
9,353 In Stock
3,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.465 | $0.46 |
| Total Price | $0.46 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.465 |
| 25+ | $0.395 |
| 100+ | $0.334 |
| 250+ | $0.321 |
| 500+ | $0.308 |
| 1000+ | $0.273 |
| 2500+ | $0.259 |
| 5000+ | $0.252 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoVLS6045EX-100M-HCopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.
Re-Reel66AH7455RL
Cut Tape66AH7455
Product RangeVLS-EX-H Series
Technical Datasheet
Inductance10µH
RMS Current (Irms)3.4A
Inductor ConstructionSemishielded
Saturation Current (Isat)3.9A
Product RangeVLS-EX-H Series
Power Inductor Case6mm x 6.3mm x 4.5mm
Inductor Case / Package-
DC Resistance Max0.061ohm
Inductance Tolerance± 20%
Product Length6mm
Product Width6.3mm
Product Height4.5mm
SVHCTo Be Advised
Technical Specifications
Inductance
10µH
Inductor Construction
Semishielded
Product Range
VLS-EX-H Series
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
6.3mm
SVHC
To Be Advised
RMS Current (Irms)
3.4A
Saturation Current (Isat)
3.9A
Power Inductor Case
6mm x 6.3mm x 4.5mm
DC Resistance Max
0.061ohm
Product Length
6mm
Product Height
4.5mm
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
