Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoVLS5045EX-330M-HCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Re-Reel80AH2779RL
Cut Tape80AH2779
Product RangeVLS-EX-H Series
Your Part Number
1,519 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.434 | $0.43 |
| Total Price | $0.43 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.434 |
| 25+ | $0.326 |
| 100+ | $0.310 |
| 250+ | $0.291 |
| 500+ | $0.269 |
| 1000+ | $0.241 |
| 2500+ | $0.239 |
| 5000+ | $0.235 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoVLS5045EX-330M-HCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Re-Reel80AH2779RL
Cut Tape80AH2779
Product RangeVLS-EX-H Series
Technical Datasheet
Inductance33µH
RMS Current (Irms)1.3A
Inductor ConstructionSemishielded
Saturation Current (Isat)1.5A
Power Inductor Case5mm x 5.3mm x 4.5mm
Product RangeVLS-EX-H Series
Inductor Case / Package-
DC Resistance Max0.312ohm
Inductance Tolerance± 20%
Product Length5mm
Product Width5.3mm
Product Height4.5mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
33µH
Inductor Construction
Semishielded
Power Inductor Case
5mm x 5.3mm x 4.5mm
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
5.3mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
1.3A
Saturation Current (Isat)
1.5A
Product Range
VLS-EX-H Series
DC Resistance Max
0.312ohm
Product Length
5mm
Product Height
4.5mm
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
