Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoVLS4020CX-1R0M-HCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Re-Reel62AK4284RL
Cut Tape62AK4284
Product RangeVLS-CX-H Series
Your Part Number
1,250 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.362 | $0.36 |
| Total Price | $0.36 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.362 |
| 10+ | $0.309 |
| 25+ | $0.278 |
| 50+ | $0.272 |
| 100+ | $0.265 |
| 500+ | $0.260 |
| 1000+ | $0.254 |
| 2500+ | $0.249 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoVLS4020CX-1R0M-HCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Re-Reel62AK4284RL
Cut Tape62AK4284
Product RangeVLS-CX-H Series
Technical Datasheet
Inductance1µH
RMS Current (Irms)4.3A
Inductor ConstructionShielded
Saturation Current (Isat)4.5A
Product RangeVLS-CX-H Series
Inductor Case / Package1616 [4040 Metric]
DC Resistance Max0.048ohm
Inductance Tolerance± 20%
Product Length4mm
Product Width4mm
Product Height2mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
1µH
Inductor Construction
Shielded
Product Range
VLS-CX-H Series
DC Resistance Max
0.048ohm
Product Length
4mm
Product Height
2mm
RMS Current (Irms)
4.3A
Saturation Current (Isat)
4.5A
Inductor Case / Package
1616 [4040 Metric]
Inductance Tolerance
± 20%
Product Width
4mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
