Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoVLS4020CX-151M-HCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.62AK4289
Product RangeVLS-CX-H Series
Your Part Number
759 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.434 |
| 10+ | $0.409 |
| 25+ | $0.387 |
| 50+ | $0.363 |
| 100+ | $0.343 |
| 250+ | $0.322 |
| 1000+ | $0.304 |
| 2500+ | $0.289 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.43
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoVLS4020CX-151M-HCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.62AK4289
Product RangeVLS-CX-H Series
Technical Datasheet
Inductance150µH
RMS Current (Irms)440mA
Inductor ConstructionShielded
Saturation Current (Isat)520mA
Product RangeVLS-CX-H Series
Inductor Case / Package1616 [4040 Metric]
DC Resistance Max3.24ohm
Inductance Tolerance± 20%
Product Length4mm
Product Width4mm
Product Height2mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
150µH
Inductor Construction
Shielded
Product Range
VLS-CX-H Series
DC Resistance Max
3.24ohm
Product Length
4mm
Product Height
2mm
RMS Current (Irms)
440mA
Saturation Current (Isat)
520mA
Inductor Case / Package
1616 [4040 Metric]
Inductance Tolerance
± 20%
Product Width
4mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
