Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoVLS4015CX-2R2M-HCopy
Newark Part No.62AK4276
Product RangeVLS-CX-H Series
Your Part Number
1,785 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
View cut-off times
| Quantity | Price |
|---|---|
| 1+ | $0.403 |
| 10+ | $0.381 |
| 25+ | $0.360 |
| 50+ | $0.338 |
| 100+ | $0.319 |
| 250+ | $0.299 |
| 1000+ | $0.283 |
| 2500+ | $0.268 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoVLS4015CX-2R2M-HCopy
Newark Part No.62AK4276
Product RangeVLS-CX-H Series
Technical Datasheet
Inductance2.2µH
RMS Current (Irms)3.39A
Inductor ConstructionShielded
Saturation Current (Isat)3.05A
Product RangeVLS-CX-H Series
Inductor Case / Package1616 [4040 Metric]
DC Resistance Max0.084ohm
Inductance Tolerance± 20%
Product Length4mm
Product Width4mm
Product Height1.5mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
2.2µH
Inductor Construction
Shielded
Product Range
VLS-CX-H Series
DC Resistance Max
0.084ohm
Product Length
4mm
Product Height
1.5mm
RMS Current (Irms)
3.39A
Saturation Current (Isat)
3.05A
Inductor Case / Package
1616 [4040 Metric]
Inductance Tolerance
± 20%
Product Width
4mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
