Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoVLS4015CX-100M-HCopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.
Re-Reel62AK4272RL
Cut Tape62AK4272
Product RangeVLS-CX-H Series
Your Part Number
1,144 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.348 | $0.35 |
| Total Price | $0.35 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.348 |
| 25+ | $0.265 |
| 100+ | $0.253 |
| 250+ | $0.247 |
| 500+ | $0.242 |
| 1000+ | $0.237 |
| 2500+ | $0.232 |
| 5000+ | $0.227 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoVLS4015CX-100M-HCopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.
Re-Reel62AK4272RL
Cut Tape62AK4272
Product RangeVLS-CX-H Series
Technical Datasheet
Inductance10µH
RMS Current (Irms)1.45A
Inductor ConstructionShielded
Saturation Current (Isat)1.58A
Product RangeVLS-CX-H Series
Inductor Case / Package-
DC Resistance Max0.252ohm
Inductance Tolerance± 20%
Product Length4mm
Product Width4mm
Product Height1.5mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
10µH
Inductor Construction
Shielded
Product Range
VLS-CX-H Series
DC Resistance Max
0.252ohm
Product Length
4mm
Product Height
1.5mm
RMS Current (Irms)
1.45A
Saturation Current (Isat)
1.58A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
4mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
