Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoVLS4012HBX-R68M-N
Newark Part No.62AK4260
Product RangeVLS-HBX Series
Your Part Number
1,945 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.574 |
| 10+ | $0.484 |
| 25+ | $0.459 |
| 50+ | $0.435 |
| 100+ | $0.411 |
| 250+ | $0.381 |
| 1000+ | $0.350 |
| 2500+ | $0.331 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.57
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoVLS4012HBX-R68M-N
Newark Part No.62AK4260
Product RangeVLS-HBX Series
Technical Datasheet
Inductance680nH
RMS Current (Irms)5.95A
Inductor ConstructionShielded
Saturation Current (Isat)7.78A
Product RangeVLS-HBX Series
Inductor Case / Package1616 [4040 Metric]
DC Resistance Max0.044ohm
Inductance Tolerance± 20%
Product Length4mm
Product Width4mm
Product Height1.2mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
680nH
Inductor Construction
Shielded
Product Range
VLS-HBX Series
DC Resistance Max
0.044ohm
Product Length
4mm
Product Height
1.2mm
RMS Current (Irms)
5.95A
Saturation Current (Isat)
7.78A
Inductor Case / Package
1616 [4040 Metric]
Inductance Tolerance
± 20%
Product Width
4mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
