Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoVLS4012HBX-100M
Newark Part No.71AH6750
Product RangeVLS-HBX Series
Your Part Number
153 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.632 |
| 10+ | $0.538 |
| 25+ | $0.525 |
| 50+ | $0.485 |
| 100+ | $0.446 |
| 250+ | $0.419 |
| 1000+ | $0.358 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.63
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoVLS4012HBX-100M
Newark Part No.71AH6750
Product RangeVLS-HBX Series
Technical Datasheet
Inductance10µH
RMS Current (Irms)1.82A
Inductor ConstructionShielded
Saturation Current (Isat)2.36A
Product RangeVLS-HBX Series
Power Inductor Case4mm x 4mm x 1.2mm
Inductor Case / Package-
DC Resistance Max0.338ohm
Inductance Tolerance± 20%
Product Length4mm
Product Width4mm
Product Height1.2mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
10µH
Inductor Construction
Shielded
Product Range
VLS-HBX Series
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
4mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
1.82A
Saturation Current (Isat)
2.36A
Power Inductor Case
4mm x 4mm x 1.2mm
DC Resistance Max
0.338ohm
Product Length
4mm
Product Height
1.2mm
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
