Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTDK
Manufacturer Part NoVLS4012ET-6R8M
Newark Part No.99W2842
Product RangeVLS-E Series
Technical Datasheet
Packaging Options
Available to Order
Manufacturer Standard Lead Time: 114 week(s)
| Quantity | Price |
|---|---|
| 1+ | $0.458 |
| 10+ | $0.433 |
| 25+ | $0.410 |
| 50+ | $0.386 |
| 100+ | $0.365 |
| 250+ | $0.343 |
| 1000+ | $0.325 |
| 2500+ | $0.309 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.46
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTDK
Manufacturer Part NoVLS4012ET-6R8M
Newark Part No.99W2842
Product RangeVLS-E Series
Technical Datasheet
Inductance6.8µH
RMS Current (Irms)1.6A
Inductor ConstructionShielded
Saturation Current (Isat)1.2A
Product RangeVLS-E Series
Inductor Case / Package-
DC Resistance Max0.156ohm
Inductance Tolerance± 20%
Product Length4mm
Product Width4mm
Product Height1.2mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
6.8µH
Inductor Construction
Shielded
Product Range
VLS-E Series
DC Resistance Max
0.156ohm
Product Length
4mm
Product Height
1.2mm
RMS Current (Irms)
1.6A
Saturation Current (Isat)
1.2A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
4mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Alternatives for VLS4012ET-6R8M
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate