Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoVLS4012ET-151MCopy
Newark Part No.99W2835
Product RangeVLS-E Series
Your Part Number
No Longer Available
Product Information
ManufacturerTDK
Manufacturer Part NoVLS4012ET-151MCopy
Newark Part No.99W2835
Product RangeVLS-E Series
Technical Datasheet
Inductance150µH
RMS Current (Irms)-
Inductor ConstructionShielded
Saturation Current (Isat)-
Product RangeVLS-E Series
Inductor Case / Package-
DC Resistance Max-
Inductance Tolerance± 20%
Product Length4mm
Product Width4mm
Product Height1.2mm
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Inductance
150µH
Inductor Construction
Shielded
Product Range
VLS-E Series
DC Resistance Max
-
Product Length
4mm
Product Height
1.2mm
RMS Current (Irms)
-
Saturation Current (Isat)
-
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
4mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
