Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoVLS4012CX-1R0M-1Copy
Newark Part No.69AH3689
Product RangeVLS-CX-1 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $0.382 |
| 10+ | $0.360 |
| 25+ | $0.340 |
| 50+ | $0.320 |
| 100+ | $0.302 |
| 250+ | $0.283 |
| 1000+ | $0.268 |
| 2500+ | $0.254 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.38
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoVLS4012CX-1R0M-1Copy
Newark Part No.69AH3689
Product RangeVLS-CX-1 Series
Technical Datasheet
Inductance1µH
RMS Current (Irms)3.82A
Inductor ConstructionSemishielded
Saturation Current (Isat)3.2A
Product RangeVLS-CX-1 Series
Power Inductor Case4mm x 4mm x 1.2mm
Inductor Case / Package-
DC Resistance Max0.046ohm
Inductance Tolerance± 20%
Product Length4mm
Product Width4mm
Product Height1.2mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
1µH
Inductor Construction
Semishielded
Product Range
VLS-CX-1 Series
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
4mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
3.82A
Saturation Current (Isat)
3.2A
Power Inductor Case
4mm x 4mm x 1.2mm
DC Resistance Max
0.046ohm
Product Length
4mm
Product Height
1.2mm
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
