Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoVLS3015CX-1R0M-1Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.
Re-Reel69AH3675RL
Cut Tape69AH3675
Product RangeVLS-CX-1 Series
Your Part Number
1,535 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.289 | $1.44 |
| Total Price | $1.44 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.289 |
| 10+ | $0.244 |
| 15+ | $0.235 |
| 25+ | $0.225 |
| 50+ | $0.216 |
| 125+ | $0.206 |
| 250+ | $0.202 |
| 500+ | $0.198 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoVLS3015CX-1R0M-1Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.
Re-Reel69AH3675RL
Cut Tape69AH3675
Product RangeVLS-CX-1 Series
Technical Datasheet
Inductance1µH
RMS Current (Irms)3.7A
Inductor ConstructionSemishielded
Saturation Current (Isat)2.88A
Product RangeVLS-CX-1 Series
Power Inductor Case3mm x 3mm x 1.5mm
Inductor Case / Package-
DC Resistance Max0.042ohm
Inductance Tolerance± 20%
Product Length3mm
Product Width3mm
Product Height1.5mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
1µH
Inductor Construction
Semishielded
Product Range
VLS-CX-1 Series
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
3mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
3.7A
Saturation Current (Isat)
2.88A
Power Inductor Case
3mm x 3mm x 1.5mm
DC Resistance Max
0.042ohm
Product Length
3mm
Product Height
1.5mm
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
