Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoVLS3015CX-100M-HCopy
Manufacturer Standard Lead Time23 weeks
Newark Part No.
Re-Reel31AJ0167RL
Cut Tape31AJ0167
Product RangeVLS-CX-H Series
Your Part Number
569 In Stock
4,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.306 | $1.53 |
| Total Price | $1.53 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.306 |
| 10+ | $0.262 |
| 15+ | $0.249 |
| 25+ | $0.235 |
| 50+ | $0.229 |
| 125+ | $0.223 |
| 250+ | $0.201 |
| 500+ | $0.197 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoVLS3015CX-100M-HCopy
Manufacturer Standard Lead Time23 weeks
Newark Part No.
Re-Reel31AJ0167RL
Cut Tape31AJ0167
Product RangeVLS-CX-H Series
Technical Datasheet
Inductance10µH
RMS Current (Irms)1.13A
Inductor ConstructionShielded
Saturation Current (Isat)790mA
Product RangeVLS-CX-H Series
Power Inductor Case3mm x 3mm x 1.5mm
Inductor Case / Package-
DC Resistance Max0.286ohm
Inductance Tolerance± 20%
Product Length3mm
Product Width3mm
Product Height1.5mm
SVHCTo Be Advised
Technical Specifications
Inductance
10µH
Inductor Construction
Shielded
Product Range
VLS-CX-H Series
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
3mm
SVHC
To Be Advised
RMS Current (Irms)
1.13A
Saturation Current (Isat)
790mA
Power Inductor Case
3mm x 3mm x 1.5mm
DC Resistance Max
0.286ohm
Product Length
3mm
Product Height
1.5mm
Technical Docs (3)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
