Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoVLS3012HBX-150M
Newark Part No.
Re-Reel28AH6418
Cut Tape28AH6418
Product RangeVLS-HBX Series
Your Part Number
369 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.573 | $2.86 |
| Total Price | $2.86 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.573 |
| 10+ | $0.478 |
| 25+ | $0.471 |
| 50+ | $0.435 |
| 100+ | $0.399 |
| 250+ | $0.391 |
| 1000+ | $0.315 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoVLS3012HBX-150M
Newark Part No.
Re-Reel28AH6418
Cut Tape28AH6418
Product RangeVLS-HBX Series
Technical Datasheet
Inductance15µH
RMS Current (Irms)1.23A
Inductor ConstructionSemishielded
Saturation Current (Isat)1.52A
Product RangeVLS-HBX Series
Power Inductor Case3mm x 3mm x 1.2mm
Inductor Case / Package-
DC Resistance Max0.636ohm
Inductance Tolerance± 20%
Product Length3mm
Product Width3mm
Product Height1.2mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
15µH
Inductor Construction
Semishielded
Product Range
VLS-HBX Series
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
3mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
1.23A
Saturation Current (Isat)
1.52A
Power Inductor Case
3mm x 3mm x 1.2mm
DC Resistance Max
0.636ohm
Product Length
3mm
Product Height
1.2mm
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
