Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoVLS3012HBX-150M-N
Newark Part No.62AK4254
Product RangeVLS-HBX Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
| Quantity | Price |
|---|---|
| 1+ | $0.527 |
| 10+ | $0.441 |
| 25+ | $0.419 |
| 50+ | $0.398 |
| 100+ | $0.376 |
| 250+ | $0.348 |
| 1000+ | $0.321 |
| 2500+ | $0.310 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$2.64
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoVLS3012HBX-150M-N
Newark Part No.62AK4254
Product RangeVLS-HBX Series
Technical Datasheet
Inductance15µH
RMS Current (Irms)1.23A
Inductor ConstructionShielded
Saturation Current (Isat)1.33A
Product RangeVLS-HBX Series
Inductor Case / Package-
DC Resistance Max0.636ohm
Inductance Tolerance± 20%
Product Length3mm
Product Width3mm
Product Height1.2mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
15µH
Inductor Construction
Shielded
Product Range
VLS-HBX Series
DC Resistance Max
0.636ohm
Product Length
3mm
Product Height
1.2mm
RMS Current (Irms)
1.23A
Saturation Current (Isat)
1.33A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
3mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
