Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoVLS3010CX-2R2M-1Copy
Newark Part No.69AH3662
Product RangeVLS-CX-1 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 5+ | $0.261 |
| 10+ | $0.229 |
| 25+ | $0.214 |
| 50+ | $0.199 |
| 100+ | $0.187 |
| 250+ | $0.178 |
| 1000+ | $0.169 |
| 2500+ | $0.159 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$1.31
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoVLS3010CX-2R2M-1Copy
Newark Part No.69AH3662
Product RangeVLS-CX-1 Series
Technical Datasheet
Inductance2.2µH
RMS Current (Irms)2.43A
Inductor ConstructionSemishielded
Saturation Current (Isat)1.23A
Product RangeVLS-CX-1 Series
Power Inductor Case3mm x 3mm x 1mm
DC Resistance Max0.078ohm
Inductance Tolerance± 20%
Product Length3mm
Product Width3mm
Product Height1mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
2.2µH
Inductor Construction
Semishielded
Product Range
VLS-CX-1 Series
DC Resistance Max
0.078ohm
Product Length
3mm
Product Height
1mm
RMS Current (Irms)
2.43A
Saturation Current (Isat)
1.23A
Power Inductor Case
3mm x 3mm x 1mm
Inductance Tolerance
± 20%
Product Width
3mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
