Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTDK
Manufacturer Part NoVLS3010CX-1R0M-1
Newark Part No.69AH3661
Product RangeVLS-CX-1 Series
Your Part Number
Technical Datasheet
1,060 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.263 |
| 10+ | $0.221 |
| 25+ | $0.209 |
| 50+ | $0.197 |
| 100+ | $0.186 |
| 250+ | $0.177 |
| 1000+ | $0.165 |
| 2500+ | $0.156 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$1.32
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoVLS3010CX-1R0M-1
Newark Part No.69AH3661
Product RangeVLS-CX-1 Series
Technical Datasheet
Inductance1µH
RMS Current (Irms)3.55A
Inductor ConstructionSemishielded
Saturation Current (Isat)1.95A
Product RangeVLS-CX-1 Series
Power Inductor Case3mm x 3mm x 1mm
Inductor Case / Package-
DC Resistance Max0.047ohm
Inductance Tolerance± 20%
Product Length3mm
Product Width3mm
Product Height1mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
1µH
Inductor Construction
Semishielded
Product Range
VLS-CX-1 Series
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
3mm
SVHC
No SVHC (25-Jun-2025)
RMS Current (Irms)
3.55A
Saturation Current (Isat)
1.95A
Power Inductor Case
3mm x 3mm x 1mm
DC Resistance Max
0.047ohm
Product Length
3mm
Product Height
1mm
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability