Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTDK
Manufacturer Part NoVLS252010HBX-2R2M-1
Newark Part No.31Y5161
Product RangeVLS-HBX-1 Series
Your Part Number
Technical Datasheet
425 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.275 |
| 10+ | $0.234 |
| 25+ | $0.210 |
| 50+ | $0.205 |
| 100+ | $0.200 |
| 250+ | $0.187 |
| 1000+ | $0.175 |
| 2500+ | $0.170 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoVLS252010HBX-2R2M-1
Newark Part No.31Y5161
Product RangeVLS-HBX-1 Series
Technical Datasheet
Inductance2.2µH
RMS Current (Irms)2.07A
Inductor ConstructionShielded
Saturation Current (Isat)2.6A
Product RangeVLS-HBX-1 Series
Power Inductor Case2.5mm x 2mm x 1mm
Inductor Case / Package-
DC Resistance Max0.12ohm
Inductance Tolerance± 20%
Product Length2.5mm
Product Width2mm
Product Height1mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
2.2µH
Inductor Construction
Shielded
Product Range
VLS-HBX-1 Series
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
2mm
SVHC
No SVHC (25-Jun-2025)
RMS Current (Irms)
2.07A
Saturation Current (Isat)
2.6A
Power Inductor Case
2.5mm x 2mm x 1mm
DC Resistance Max
0.12ohm
Product Length
2.5mm
Product Height
1mm
Technical Docs (3)
Alternatives for VLS252010HBX-2R2M-1
4 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability