Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTDK
Manufacturer Part NoVLS201612HBX-R33M-1
Newark Part No.31Y5144
Product RangeVLS-HBX-1 Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 28 week(s)
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.274 |
| 10+ | $0.231 |
| 25+ | $0.220 |
| 50+ | $0.208 |
| 100+ | $0.197 |
| 250+ | $0.181 |
| 1000+ | $0.165 |
| 2500+ | $0.157 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoVLS201612HBX-R33M-1
Newark Part No.31Y5144
Product RangeVLS-HBX-1 Series
Technical Datasheet
Inductance330nH
RMS Current (Irms)4.55A
Inductor ConstructionShielded
Saturation Current (Isat)5A
Product RangeVLS-HBX-1 Series
Power Inductor Case2mm x 1.6mm x 1.2mm
DC Resistance Max0.035ohm
Inductance Tolerance± 20%
Product Length2mm
Product Width1.6mm
Product Height1.2mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
330nH
Inductor Construction
Shielded
Product Range
VLS-HBX-1 Series
DC Resistance Max
0.035ohm
Product Length
2mm
Product Height
1.2mm
RMS Current (Irms)
4.55A
Saturation Current (Isat)
5A
Power Inductor Case
2mm x 1.6mm x 1.2mm
Inductance Tolerance
± 20%
Product Width
1.6mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability