Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoVLS201612CX-3R3M-1Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.
Re-Reel55Y4230RL
Cut Tape55Y4230
Product RangeVLS-CX-1 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.325 | $1.62 |
| Total Price | $1.62 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.325 |
| 25+ | $0.273 |
| 100+ | $0.234 |
| 250+ | $0.223 |
| 500+ | $0.212 |
| 1000+ | $0.201 |
| 2500+ | $0.197 |
| 5000+ | $0.193 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoVLS201612CX-3R3M-1Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.
Re-Reel55Y4230RL
Cut Tape55Y4230
Product RangeVLS-CX-1 Series
Technical Datasheet
Inductance3.3µH
RMS Current (Irms)1.61A
Inductor ConstructionShielded
Saturation Current (Isat)1.16A
Product RangeVLS-CX-1 Series
Power Inductor Case2mm x 1.6mm x 1.2mm
DC Resistance Max0.17ohm
Inductance Tolerance± 20%
Product Length2mm
Product Width1.6mm
Product Height1.2mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
3.3µH
Inductor Construction
Shielded
Product Range
VLS-CX-1 Series
DC Resistance Max
0.17ohm
Product Length
2mm
Product Height
1.2mm
RMS Current (Irms)
1.61A
Saturation Current (Isat)
1.16A
Power Inductor Case
2mm x 1.6mm x 1.2mm
Inductance Tolerance
± 20%
Product Width
1.6mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
