Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTDK
Manufacturer Part NoVLS201610CX-R47M-1
Newark Part No.22AC4933
Product RangeVLS-CX-1 Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 28 week(s)
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.332 |
| 10+ | $0.314 |
| 25+ | $0.297 |
| 50+ | $0.280 |
| 100+ | $0.265 |
| 250+ | $0.249 |
| 1000+ | $0.236 |
| 2500+ | $0.224 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoVLS201610CX-R47M-1
Newark Part No.22AC4933
Product RangeVLS-CX-1 Series
Technical Datasheet
Inductance470nH
RMS Current (Irms)3.16A
Inductor ConstructionShielded
Saturation Current (Isat)3.5A
Product RangeVLS-CX-1 Series
Power Inductor Case2mm x 1.6mm x 1mm
DC Resistance Max0.05ohm
Inductance Tolerance± 20%
Product Length2mm
Product Width1.6mm
Product Height1mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
470nH
Inductor Construction
Shielded
Product Range
VLS-CX-1 Series
DC Resistance Max
0.05ohm
Product Length
2mm
Product Height
1mm
RMS Current (Irms)
3.16A
Saturation Current (Isat)
3.5A
Power Inductor Case
2mm x 1.6mm x 1mm
Inductance Tolerance
± 20%
Product Width
1.6mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability