Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTDK
Manufacturer Part NoVLS2012ET-150M
Newark Part No.31Y5117
Product RangeVLS-E Series
Your Part Number
Technical Datasheet
No Longer Available
Packaging Options
Product Information
ManufacturerTDK
Manufacturer Part NoVLS2012ET-150M
Newark Part No.31Y5117
Product RangeVLS-E Series
Technical Datasheet
Inductance15µH
RMS Current (Irms)470mA
Inductor ConstructionShielded
Saturation Current (Isat)440mA
Product RangeVLS-E Series
Power Inductor Case2mm x 2mm x 1.2mm
Inductor Case / Package-
DC Resistance Max1.062ohm
Inductance Tolerance± 20%
Product Length2mm
Product Width2mm
Product Height1.2mm
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Inductance
15µH
Inductor Construction
Shielded
Product Range
VLS-E Series
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
2mm
SVHC
No SVHC (21-Jan-2025)
RMS Current (Irms)
470mA
Saturation Current (Isat)
440mA
Power Inductor Case
2mm x 2mm x 1.2mm
DC Resistance Max
1.062ohm
Product Length
2mm
Product Height
1.2mm
Technical Docs (3)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability