Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoVLF5010AT-150MR62-2Copy
Newark Part No.53W2009
Product RangeVLF Series
Your Part Number
No Longer Available
Product Information
ManufacturerTDK
Manufacturer Part NoVLF5010AT-150MR62-2Copy
Newark Part No.53W2009
Product RangeVLF Series
Technical Datasheet
Inductance15µH
RMS Current (Irms)620mA
Inductor ConstructionShielded
Saturation Current (Isat)660mA
Product RangeVLF Series
Inductor Case / Package-
DC Resistance Max0.55ohm
Inductance Tolerance± 20%
Product Length4.7mm
Product Width4.5mm
Product Height1mm
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Inductance
15µH
Inductor Construction
Shielded
Product Range
VLF Series
DC Resistance Max
0.55ohm
Product Length
4.7mm
Product Height
1mm
RMS Current (Irms)
620mA
Saturation Current (Isat)
660mA
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
4.5mm
SVHC
No SVHC (15-Jan-2018)
Technical Docs (1)
Legislation and Environmental
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
