Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoVLF302512MT-1R0N
Newark Part No.
Re-Reel31Y5083
Cut Tape31Y5083
Product RangeVLF-M Series
Your Part Number
No Longer Available
Packaging Options
Product Information
ManufacturerTDK
Manufacturer Part NoVLF302512MT-1R0N
Newark Part No.
Re-Reel31Y5083
Cut Tape31Y5083
Product RangeVLF-M Series
Technical Datasheet
Inductance1µH
RMS Current (Irms)2.77A
Inductor ConstructionShielded
Saturation Current (Isat)2.12A
Product RangeVLF-M Series
Inductor Case / Package-
DC Resistance Max0.037ohm
Inductance Tolerance± 30%
Product Length3mm
Product Width2.5mm
Product Height1.2mm
SVHCNo SVHC (15-Jan-2019)
Alternatives for VLF302512MT-1R0N
1 Product Found
Technical Specifications
Inductance
1µH
Inductor Construction
Shielded
Product Range
VLF-M Series
DC Resistance Max
0.037ohm
Product Length
3mm
Product Height
1.2mm
RMS Current (Irms)
2.77A
Saturation Current (Isat)
2.12A
Inductor Case / Package
-
Inductance Tolerance
± 30%
Product Width
2.5mm
SVHC
No SVHC (15-Jan-2019)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
