Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoVLF302510MT-4R7MCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Re-Reel31Y5081RL
Cut Tape31Y5081
Product RangeVLF-M Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $1.590 | $7.95 |
| Total Price | $7.95 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $1.590 |
| 10+ | $1.500 |
| 15+ | $1.380 |
| 25+ | $1.250 |
| 50+ | $1.150 |
| 125+ | $0.979 |
| 250+ | $0.858 |
| 500+ | $0.841 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoVLF302510MT-4R7MCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Re-Reel31Y5081RL
Cut Tape31Y5081
Product RangeVLF-M Series
Technical Datasheet
Inductance4.7µH
RMS Current (Irms)1.08A
Inductor ConstructionShielded
Saturation Current (Isat)950mA
Product RangeVLF-M Series
Inductor Case / Package-
DC Resistance Max0.168ohm
Inductance Tolerance± 20%
Product Length3mm
Product Width2.5mm
Product Height1mm
SVHCNo SVHC (16-Jul-2019)
Technical Specifications
Inductance
4.7µH
Inductor Construction
Shielded
Product Range
VLF-M Series
DC Resistance Max
0.168ohm
Product Length
3mm
Product Height
1mm
RMS Current (Irms)
1.08A
Saturation Current (Isat)
950mA
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
2.5mm
SVHC
No SVHC (16-Jul-2019)
Alternatives for VLF302510MT-4R7M
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
