Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoVLF302510MT-150MCopy
Newark Part No.31Y5077
Product RangeVLF-M Series
Your Part Number
No Longer Available
Product Information
ManufacturerTDK
Manufacturer Part NoVLF302510MT-150MCopy
Newark Part No.31Y5077
Product RangeVLF-M Series
Technical Datasheet
Inductance15µH
RMS Current (Irms)550mA
Inductor ConstructionShielded
Saturation Current (Isat)520mA
Product RangeVLF-M Series
Inductor Case / Package-
DC Resistance Max600mohm
Inductance Tolerance± 20%
Product Length3mm
Product Width2.5mm
Product Height1mm
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Inductance
15µH
Inductor Construction
Shielded
Product Range
VLF-M Series
DC Resistance Max
600mohm
Product Length
3mm
Product Height
1mm
RMS Current (Irms)
550mA
Saturation Current (Isat)
520mA
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
2.5mm
SVHC
No SVHC (15-Jan-2018)
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
