Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoVLF252012MT-R47NCopy
Newark Part No.31Y5052
Product RangeVLF-M Series
Your Part Number
No Longer Available
Product Information
ManufacturerTDK
Manufacturer Part NoVLF252012MT-R47NCopy
Newark Part No.31Y5052
Product RangeVLF-M Series
Technical Datasheet
Inductance470nH
RMS Current (Irms)3.45A
Inductor ConstructionShielded
Saturation Current (Isat)2.1A
Product RangeVLF-M Series
Inductor Case / Package-
DC Resistance Max0.029ohm
Inductance Tolerance± 30%
Product Length2.5mm
Product Width2mm
Product Height1.2mm
SVHCNo SVHC (16-Jul-2019)
Technical Specifications
Inductance
470nH
Inductor Construction
Shielded
Product Range
VLF-M Series
DC Resistance Max
0.029ohm
Product Length
2.5mm
Product Height
1.2mm
RMS Current (Irms)
3.45A
Saturation Current (Isat)
2.1A
Inductor Case / Package
-
Inductance Tolerance
± 30%
Product Width
2mm
SVHC
No SVHC (16-Jul-2019)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
