Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoVLF10040T-470M1R7Copy
Newark Part No.23T1496
Product RangeVLF Series
Your Part Number
No Longer Available
Product Information
ManufacturerTDK
Manufacturer Part NoVLF10040T-470M1R7Copy
Newark Part No.23T1496
Product RangeVLF Series
Technical Datasheet
Inductance47µH
RMS Current (Irms)1.9A
Inductor ConstructionShielded
Saturation Current (Isat)1.7A
Product RangeVLF Series
Inductor Case / Package-
DC Resistance Max0.124ohm
Inductance Tolerance± 20%
Product Length10mm
Product Width9.7mm
Product Height4mm
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Inductance
47µH
Inductor Construction
Shielded
Product Range
VLF Series
DC Resistance Max
0.124ohm
Product Length
10mm
Product Height
4mm
RMS Current (Irms)
1.9A
Saturation Current (Isat)
1.7A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
9.7mm
SVHC
No SVHC (15-Jan-2018)
Technical Docs (1)
Legislation and Environmental
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
