Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoVLCF5024T-6R8N1R1-2Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Re-Reel93AK8850RL
Cut Tape93AK8850
Product RangeVLCF Series
Your Part Number
490 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.050 | $1.05 |
| Total Price | $1.05 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.050 |
| 25+ | $0.881 |
| 100+ | $0.742 |
| 250+ | $0.729 |
| 500+ | $0.648 |
| 1000+ | $0.599 |
| 5000+ | $0.584 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoVLCF5024T-6R8N1R1-2Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Re-Reel93AK8850RL
Cut Tape93AK8850
Product RangeVLCF Series
Inductance6.8µH
RMS Current (Irms)2.62A
Inductor ConstructionShielded
Saturation Current (Isat)1.11A
Product RangeVLCF Series
Inductor Case / Package2020 [5050 Metric]
DC Resistance Max0.061ohm
Inductance Tolerance± 30%
Product Length5mm
Product Width5mm
Product Height2.4mm
SVHCMelamine (04-Feb-2026)
Technical Specifications
Inductance
6.8µH
Inductor Construction
Shielded
Product Range
VLCF Series
DC Resistance Max
0.061ohm
Product Length
5mm
Product Height
2.4mm
RMS Current (Irms)
2.62A
Saturation Current (Isat)
1.11A
Inductor Case / Package
2020 [5050 Metric]
Inductance Tolerance
± 30%
Product Width
5mm
SVHC
Melamine (04-Feb-2026)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Melamine (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
