Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TDK |
|---|---|
| Manufacturer Part No | VLCF4024T-4R7N1R4-2Copy |
| Manufacturer Standard Lead Time | 14 weeks |
| Newark Part No. | Re-Reel74AK3194RL Cut Tape74AK3194 |
| Product Range | VLCF Series |
| Your Part Number | |
| Technical Datasheet |
38 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.683 | $0.68 |
| Total Price | $0.68 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.683 |
| 10+ | $0.572 |
| 25+ | $0.543 |
| 50+ | $0.514 |
| 100+ | $0.485 |
| 500+ | $0.424 |
| 1000+ | $0.394 |
| 2500+ | $0.371 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TDK |
|---|---|
| Manufacturer Part No | VLCF4024T-4R7N1R4-2Copy |
| Manufacturer Standard Lead Time | 14 weeks |
| Newark Part No. | Re-Reel74AK3194RL Cut Tape74AK3194 |
| Product Range | VLCF Series |
| Technical Datasheet | |
| Inductance | 4.7µH |
| RMS Current (Irms) | 1.76A |
| Inductor Construction | Unshielded |
| Saturation Current (Isat) | 1.43A |
| Product Range | VLCF Series |
| Inductor Case / Package | - |
| DC Resistance Max | 87µohm |
| Inductance Tolerance | ± 30% |
| Product Length | 4mm |
| Product Width | 4mm |
| Product Height | 2.4mm |
| SVHC | Melamine (04-Feb-2026) |
Technical Specifications
| Inductance | 4.7µH |
|---|---|
| Inductor Construction | Unshielded |
| Product Range | VLCF Series |
| DC Resistance Max | 87µohm |
| Product Length | 4mm |
| Product Height | 2.4mm |
| RMS Current (Irms) | 1.76A |
|---|---|
| Saturation Current (Isat) | 1.43A |
| Inductor Case / Package | - |
| Inductance Tolerance | ± 30% |
| Product Width | 4mm |
| SVHC | Melamine (04-Feb-2026) |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | Melamine (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
