Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoVLCF4020T-6R8N1R0Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.99Y2761
Product RangeVLCF Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
| Quantity | Price |
|---|---|
| 1000+ | $0.403 |
| 2000+ | $0.388 |
| 4000+ | $0.376 |
| 6000+ | $0.371 |
Price for:Each (Supplied on Full Reel)
Minimum: 1000
Multiple: 1000
$403.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoVLCF4020T-6R8N1R0Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.99Y2761
Product RangeVLCF Series
Technical Datasheet
Inductance6.8µH
RMS Current (Irms)1.47A
Inductor ConstructionShielded
Saturation Current (Isat)1.05A
Product RangeVLCF Series
Power Inductor Case4mm x 4mm x 2mm
Inductor Case / Package-
DC Resistance Max0.131ohm
Inductance Tolerance± 30%
Product Length4mm
Product Width4mm
Product Height2mm
SVHCMelamine (04-Feb-2026)
Technical Specifications
Inductance
6.8µH
Inductor Construction
Shielded
Product Range
VLCF Series
Inductor Case / Package
-
Inductance Tolerance
± 30%
Product Width
4mm
SVHC
Melamine (04-Feb-2026)
RMS Current (Irms)
1.47A
Saturation Current (Isat)
1.05A
Power Inductor Case
4mm x 4mm x 2mm
DC Resistance Max
0.131ohm
Product Length
4mm
Product Height
2mm
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Melamine (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
