Print Page
Image is for illustrative purposes only. Please refer to product description.
![TDK VLCF4020T-4R7N1R2 Power Inductor (SMD), 4.7 µH, 1.71 A, Shielded, 1.24 A, VLCF Series, 1616 [4040 Metric]](https://www.newark.com/productimages/standard/en_US/1670071-40.jpg)
ManufacturerTDK
Manufacturer Part NoVLCF4020T-4R7N1R2Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.
Full Reel91Y7123
Re-Reel33P8678RL
Cut Tape33P8678
Product RangeVLCF Series
Your Part Number
776 In Stock
5,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.560 | $0.56 |
| Total Price | $0.56 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.560 |
| 10+ | $0.471 |
| 25+ | $0.447 |
| 50+ | $0.424 |
| 100+ | $0.400 |
| 500+ | $0.364 |
| 1000+ | $0.331 |
| 2500+ | $0.318 |
Full Reel
| Quantity | Price |
|---|---|
| 1000+ | $0.334 |
| 2000+ | $0.333 |
| 3000+ | $0.326 |
| 5000+ | $0.320 |
| 10000+ | $0.313 |
| 25000+ | $0.306 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoVLCF4020T-4R7N1R2Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.
Full Reel91Y7123
Re-Reel33P8678RL
Cut Tape33P8678
Product RangeVLCF Series
Technical Datasheet
Inductance4.7µH
RMS Current (Irms)1.71A
Self Resonant Frequency-
Inductor ConstructionShielded
Saturation Current (Isat)1.24A
DC Current Rating1.71A
Product RangeVLCF Series
Inductor Case Style4.3mm x 4mm x 2mm
Inductor Case / Package1616 [4040 Metric]
DC Resistance Max0.098ohm
Inductance Tolerance± 30%
Product Length4mm
Core MaterialFerrite
Product Width4mm
Product Height2mm
SVHCNo SVHC (27-Jun-2018)
Product Overview
The VLCF4020T-4R7N1R2 is a surface mount magnetic shielded Power Inductor with wire wound ferrite core. This low-profile inductor is applicable for power circuits. Supports 100kHz frequency and ±30% inductance tolerance.
- Halogen-free
Applications
Power Management, Consumer Electronics
Technical Specifications
Inductance
4.7µH
Self Resonant Frequency
-
Saturation Current (Isat)
1.24A
Product Range
VLCF Series
Inductor Case / Package
1616 [4040 Metric]
Inductance Tolerance
± 30%
Core Material
Ferrite
Product Height
2mm
RMS Current (Irms)
1.71A
Inductor Construction
Shielded
DC Current Rating
1.71A
Inductor Case Style
4.3mm x 4mm x 2mm
DC Resistance Max
0.098ohm
Product Length
4mm
Product Width
4mm
SVHC
No SVHC (27-Jun-2018)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate