Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoVLBU805080T-R10LCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Re-Reel70AK3238RL
Cut Tape70AK3238
Product RangeVLBU Series
Your Part Number
13 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $2.070 | $2.07 |
| Total Price | $2.07 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.070 |
| 10+ | $1.760 |
| 25+ | $1.670 |
| 50+ | $1.580 |
| 100+ | $1.490 |
| 250+ | $1.400 |
| 1000+ | $1.300 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoVLBU805080T-R10LCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Re-Reel70AK3238RL
Cut Tape70AK3238
Product RangeVLBU Series
Technical Datasheet
Inductance100nH
RMS Current (Irms)65A
Inductor ConstructionUnshielded
Saturation Current (Isat)75A
Product RangeVLBU Series
Inductor Case / Package-
DC Resistance Max200µohm
Inductance Tolerance± 15%
Product Length8mm
Product Width5mm
Product Height8mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
100nH
Inductor Construction
Unshielded
Product Range
VLBU Series
DC Resistance Max
200µohm
Product Length
8mm
Product Height
8mm
RMS Current (Irms)
65A
Saturation Current (Isat)
75A
Inductor Case / Package
-
Inductance Tolerance
± 15%
Product Width
5mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
