Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoVLBU1024660R12MF1Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Re-Reel31AJ0156RL
Cut Tape31AJ0156
Product RangeVLBU Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.810 | $1.81 |
| Total Price | $1.81 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.810 |
| 25+ | $1.530 |
| 100+ | $1.300 |
| 250+ | $1.240 |
| 500+ | $1.190 |
| 1000+ | $1.130 |
| 5000+ | $1.070 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoVLBU1024660R12MF1Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Re-Reel31AJ0156RL
Cut Tape31AJ0156
Product RangeVLBU Series
Technical Datasheet
Inductance120nH
RMS Current (Irms)70A
Inductor ConstructionUnshielded
Saturation Current (Isat)58A
Product RangeVLBU Series
Power Inductor Case10.2mm x 4.6mm x 6mm
DC Resistance Max253µohm
Inductance Tolerance± 20%
Product Length10.2mm
Product Width4.6mm
Product Height6mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
120nH
Inductor Construction
Unshielded
Product Range
VLBU Series
DC Resistance Max
253µohm
Product Length
10.2mm
Product Height
6mm
RMS Current (Irms)
70A
Saturation Current (Isat)
58A
Power Inductor Case
10.2mm x 4.6mm x 6mm
Inductance Tolerance
± 20%
Product Width
4.6mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
