Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoVLBU1007090T-R22LCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Re-Reel31AJ0150RL
Cut Tape31AJ0150
Product RangeVLBU Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $2.220 | $2.22 |
| Total Price | $2.22 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.220 |
| 25+ | $1.880 |
| 100+ | $1.580 |
| 250+ | $1.410 |
| 500+ | $1.340 |
| 1000+ | $1.330 |
| 5000+ | $1.310 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoVLBU1007090T-R22LCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Re-Reel31AJ0150RL
Cut Tape31AJ0150
Product RangeVLBU Series
Technical Datasheet
Inductance220nH
RMS Current (Irms)70A
Inductor ConstructionUnshielded
Saturation Current (Isat)57A
Power Inductor Case10mm x 7mm x 9mm
Product RangeVLBU Series
DC Resistance Max198µohm
Inductance Tolerance± 15%
Product Length10mm
Product Width7mm
Product Height9mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
220nH
Inductor Construction
Unshielded
Power Inductor Case
10mm x 7mm x 9mm
DC Resistance Max
198µohm
Product Length
10mm
Product Height
9mm
RMS Current (Irms)
70A
Saturation Current (Isat)
57A
Product Range
VLBU Series
Inductance Tolerance
± 15%
Product Width
7mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
