Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoVLBS1007083T-R15LCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Re-Reel31AJ0140RL
Cut Tape31AJ0140
Product RangeVLBS Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $2.170 | $2.17 |
| Total Price | $2.17 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.170 |
| 10+ | $1.840 |
| 25+ | $1.750 |
| 50+ | $1.650 |
| 100+ | $1.560 |
| 500+ | $1.330 |
| 1000+ | $1.300 |
| 2500+ | $1.280 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoVLBS1007083T-R15LCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Re-Reel31AJ0140RL
Cut Tape31AJ0140
Product RangeVLBS Series
Technical Datasheet
Inductance150nH
RMS Current (Irms)70A
Inductor ConstructionShielded
Saturation Current (Isat)71A
Product RangeVLBS Series
Power Inductor Case10mm x 7mm x 8.3mm
Inductor Case / Package-
DC Resistance Max190µohm
Inductance Tolerance± 15%
Product Length10mm
Product Width7mm
Product Height8.3mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
150nH
Inductor Construction
Shielded
Product Range
VLBS Series
Inductor Case / Package
-
Inductance Tolerance
± 15%
Product Width
7mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
70A
Saturation Current (Isat)
71A
Power Inductor Case
10mm x 7mm x 8.3mm
DC Resistance Max
190µohm
Product Length
10mm
Product Height
8.3mm
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
