Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoUHV-1ACopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.77AC3947
Product RangeUHV Series
Also Known As60729ZT142K4DDA
Your Part Number
177 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $52.150 |
| 5+ | $48.750 |
| 10+ | $45.340 |
| 25+ | $44.430 |
| 50+ | $43.530 |
| 100+ | $42.620 |
Price for:Each
Minimum: 1
Multiple: 1
$52.15
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoUHV-1ACopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.77AC3947
Product RangeUHV Series
Also Known As60729ZT142K4DDA
Technical Datasheet
Capacitance1400pF
Voltage(DC)20kV
Capacitance Tolerance± 10%
Dielectric CharacteristicZ5T
Lead Spacing-
Capacitor TerminalsScrew
Product RangeUHV Series
Operating Temperature Min-30°C
Operating Temperature Max85°C
SVHCNo SVHC (04-Feb-2026)
Product Overview
UHV-1A is an ultra high voltage ceramic capacitor for high voltage power supplies/lasers (for medical devices, lithography, industrial analyzers).
- Capacitance value is 1400pF with ±10% tolerance
- Rated voltage is 20kV DC
- Withstanding voltage is 30kV DC [1min. insulating liquid]
- 0.1% maximum dissipation factor
- 10,000Mohm minimum insulation resistance
- Low ESR, low loss and low distortion factor
- Molded type metal screw terminals for easy mounting
- Uses high-reliability mold resin
- Operating temperature range from -30 to +85°C
Technical Specifications
Capacitance
1400pF
Capacitance Tolerance
± 10%
Lead Spacing
-
Product Range
UHV Series
Operating Temperature Max
85°C
Voltage(DC)
20kV
Dielectric Characteristic
Z5T
Capacitor Terminals
Screw
Operating Temperature Min
-30°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
