Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoTSL0808RA-102KR26-PFCopy
Newark Part No.90R0897
Product RangeTSL-PF Series
Your Part Number
No Longer Available
Product Information
ManufacturerTDK
Manufacturer Part NoTSL0808RA-102KR26-PFCopy
Newark Part No.90R0897
Product RangeTSL-PF Series
Technical Datasheet
Product RangeTSL-PF Series
Inductance1mH
Inductor ConstructionUnshielded
RMS Current (Irms)300mA
Saturation Current (Isat)260mA
DC Resistance Max2.2ohm
Inductance Tolerance± 10%
SVHCTo Be Advised
Technical Specifications
Product Range
TSL-PF Series
Inductor Construction
Unshielded
Saturation Current (Isat)
260mA
Inductance Tolerance
± 10%
Inductance
1mH
RMS Current (Irms)
300mA
DC Resistance Max
2.2ohm
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
