Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoTFM322512ALMAR68MTAACopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Re-Reel30AJ8421RL
Cut Tape30AJ8421
Product RangeTFM-ALMA Series
Your Part Number
1,750 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.898 | $4.49 |
| Total Price | $4.49 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.898 |
| 25+ | $0.758 |
| 100+ | $0.645 |
| 250+ | $0.630 |
| 500+ | $0.615 |
| 1000+ | $0.553 |
| 5000+ | $0.497 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoTFM322512ALMAR68MTAACopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Re-Reel30AJ8421RL
Cut Tape30AJ8421
Product RangeTFM-ALMA Series
Technical Datasheet
Inductance680nH
DC Resistance Max0.03ohm
Self Resonant Frequency-
DC Current Rating5A
Inductor Case Style1210 [3225 Metric]
Inductor Case / Package1210 [3225 Metric]
Product RangeTFM-ALMA Series
Inductance Tolerance± 20%
Inductor ConstructionShielded
Core MaterialMetal
Product Length3.2mm
Product Width2.5mm
Product Height1.2mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
680nH
Self Resonant Frequency
-
Inductor Case Style
1210 [3225 Metric]
Product Range
TFM-ALMA Series
Inductor Construction
Shielded
Product Length
3.2mm
Product Height
1.2mm
DC Resistance Max
0.03ohm
DC Current Rating
5A
Inductor Case / Package
1210 [3225 Metric]
Inductance Tolerance
± 20%
Core Material
Metal
Product Width
2.5mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
