Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoTFM322512ALMA1R5MTAACopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Re-Reel78AH2307RL
Cut Tape78AH2307
Product RangeTFM-ALMA Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.888 | $4.44 |
| Total Price | $4.44 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.888 |
| 25+ | $0.748 |
| 100+ | $0.639 |
| 250+ | $0.638 |
| 500+ | $0.637 |
| 1000+ | $0.545 |
| 5000+ | $0.509 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoTFM322512ALMA1R5MTAACopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Re-Reel78AH2307RL
Cut Tape78AH2307
Product RangeTFM-ALMA Series
Technical Datasheet
Inductance1.5µH
DC Resistance Max0.057ohm
Self Resonant Frequency-
DC Current Rating3.5A
Inductor Case Style3.2mm x 2.5mm x 1.2mm
Product RangeTFM-ALMA Series
Inductance Tolerance± 20%
Inductor ConstructionShielded
Core MaterialMetal
Product Length3.2mm
Product Width2.5mm
Product Height1.2mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
1.5µH
Self Resonant Frequency
-
Inductor Case Style
3.2mm x 2.5mm x 1.2mm
Inductance Tolerance
± 20%
Core Material
Metal
Product Width
2.5mm
SVHC
No SVHC (04-Feb-2026)
DC Resistance Max
0.057ohm
DC Current Rating
3.5A
Product Range
TFM-ALMA Series
Inductor Construction
Shielded
Product Length
3.2mm
Product Height
1.2mm
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
