Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoTFM252012ALVA2R2MTAACopy
Newark Part No.78AH2304
Product RangeTFM-ALVA Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
| Quantity | Price |
|---|---|
| 1+ | $0.670 |
| 10+ | $0.571 |
| 25+ | $0.543 |
| 50+ | $0.515 |
| 100+ | $0.487 |
| 250+ | $0.449 |
| 1000+ | $0.411 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$3.35
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoTFM252012ALVA2R2MTAACopy
Newark Part No.78AH2304
Product RangeTFM-ALVA Series
Technical Datasheet
Inductance2.2µH
DC Resistance Max0.084ohm
Self Resonant Frequency-
DC Current Rating2.8A
Inductor Case Style2.5mm x 2mm x 1.2mm
Inductor Case / Package-
Product RangeTFM-ALVA Series
Inductance Tolerance± 20%
Inductor ConstructionShielded
Core MaterialMetal
Product Length2.5mm
Product Width2mm
Product Height1.2mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
2.2µH
Self Resonant Frequency
-
Inductor Case Style
2.5mm x 2mm x 1.2mm
Product Range
TFM-ALVA Series
Inductor Construction
Shielded
Product Length
2.5mm
Product Height
1.2mm
DC Resistance Max
0.084ohm
DC Current Rating
2.8A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Core Material
Metal
Product Width
2mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
