Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoTCM1608G-900-4P-T200
Newark Part No.53W1895
Product RangeTCM-G Series
Your Part Number
No Longer Available
Product Information
ManufacturerTDK
Manufacturer Part NoTCM1608G-900-4P-T200
Newark Part No.53W1895
Product RangeTCM-G Series
Technical Datasheet
DC Current Rating100mA
Inductance-
DC Resistance Max1.5ohm
Product RangeTCM-G Series
Impedance90ohm
Inductor Case / Package0603 [1608 Metric]
Product Length1.68mm
Product Width0.8mm
Product Height0.4mm
Operating Temperature Min-25°C
Operating Temperature Max85°C
Qualification-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
DC Current Rating
100mA
DC Resistance Max
1.5ohm
Impedance
90ohm
Product Length
1.68mm
Product Height
0.4mm
Operating Temperature Max
85°C
SVHC
No SVHC (21-Jan-2025)
Inductance
-
Product Range
TCM-G Series
Inductor Case / Package
0603 [1608 Metric]
Product Width
0.8mm
Operating Temperature Min
-25°C
Qualification
-
Technical Docs (3)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
