Print Page
Image is for illustrative purposes only. Please refer to product description.
![TDK TCM1210-301-2P-T Common Mode Filter, 300 ohm, TCM Series, 0504 [1210 Metric]](https://www.newark.com/productimages/standard/en_US/47Y1188-40.jpg)
ManufacturerTDK
Manufacturer Part NoTCM1210-301-2P-TCopy
Newark Part No.33P8268
Product RangeTCM Series
Your Part Number
No Longer Available
Product Information
ManufacturerTDK
Manufacturer Part NoTCM1210-301-2P-TCopy
Newark Part No.33P8268
Product RangeTCM Series
Technical Datasheet
DC Current Rating100mA
Inductance-
DC Resistance Max2.5ohm
Product RangeTCM Series
Impedance300ohm
Inductor Case / Package0504 [1210 Metric]
Product Length1.25mm
Product Width1mm
Product Height0.6mm
Operating Temperature Min-25°C
Operating Temperature Max85°C
Qualification-
SVHCTo Be Advised
Technical Specifications
DC Current Rating
100mA
DC Resistance Max
2.5ohm
Impedance
300ohm
Product Length
1.25mm
Product Height
0.6mm
Operating Temperature Max
85°C
SVHC
To Be Advised
Inductance
-
Product Range
TCM Series
Inductor Case / Package
0504 [1210 Metric]
Product Width
1mm
Operating Temperature Min
-25°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
