Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoTCM0605T-200-2P-T201Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.
Re-Reel74AK2962RL
Cut Tape74AK2962
Product RangeTCM-T Series
Your Part Number
7,355 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | $0.115 | $1.15 |
| Total Price | $1.15 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 10+ | $0.115 |
| 30+ | $0.102 |
| 100+ | $0.096 |
| 250+ | $0.084 |
| 500+ | $0.082 |
| 1000+ | $0.080 |
| 2500+ | $0.075 |
| 5000+ | $0.070 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoTCM0605T-200-2P-T201Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.
Re-Reel74AK2962RL
Cut Tape74AK2962
Product RangeTCM-T Series
Technical Datasheet
DC Current Rating100mA
Inductance30nH
DC Resistance Max2.5ohm
Product RangeTCM-T Series
Impedance20ohm
Inductor Case / Package0202 [0605 Metric]
Product Length0.65mm
Product Width0.5mm
Product Height0.3mm
Operating Temperature Min-25°C
Operating Temperature Max85°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
DC Current Rating
100mA
DC Resistance Max
2.5ohm
Impedance
20ohm
Product Length
0.65mm
Product Height
0.3mm
Operating Temperature Max
85°C
SVHC
No SVHC (25-Jun-2025)
Inductance
30nH
Product Range
TCM-T Series
Inductor Case / Package
0202 [0605 Metric]
Product Width
0.5mm
Operating Temperature Min
-25°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
