Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoTCM0403M-900-2P-T210Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Re-Reel29AK8458RL
Cut Tape29AK8458
Product RangeTCM-M Series
Your Part Number
Available to Order
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | $0.157 | $1.57 |
| Total Price | $1.57 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 10+ | $0.157 |
| 30+ | $0.140 |
| 100+ | $0.133 |
| 250+ | $0.119 |
| 500+ | $0.116 |
| 1000+ | $0.113 |
| 2500+ | $0.106 |
| 5000+ | $0.101 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoTCM0403M-900-2P-T210Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Re-Reel29AK8458RL
Cut Tape29AK8458
Product RangeTCM-M Series
Technical Datasheet
DC Current Rating35mA
Inductance140nH
DC Resistance Max3ohm
Product RangeTCM-M Series
Impedance90ohm
Common Mode Filter Case0.45mm x 0.3mm x 0.25mm
Inductor Case / Package-
Product Length0.45mm
Product Width0.3mm
Product Height0.25mm
Operating Temperature Min-25°C
Operating Temperature Max85°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
DC Current Rating
35mA
DC Resistance Max
3ohm
Impedance
90ohm
Inductor Case / Package
-
Product Width
0.3mm
Operating Temperature Min
-25°C
Qualification
-
Inductance
140nH
Product Range
TCM-M Series
Common Mode Filter Case
0.45mm x 0.3mm x 0.25mm
Product Length
0.45mm
Product Height
0.25mm
Operating Temperature Max
85°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
