Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoTCM0403M-350-2P-T210Copy
Newark Part No.29AK8457
Product RangeTCM-M Series
Your Part Number
3,420 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
View cut-off times
| Quantity | Price |
|---|---|
| 10+ | $0.162 |
| 25+ | $0.144 |
| 50+ | $0.141 |
| 100+ | $0.138 |
| 250+ | $0.123 |
| 1000+ | $0.117 |
| 2500+ | $0.110 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
$1.62
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoTCM0403M-350-2P-T210Copy
Newark Part No.29AK8457
Product RangeTCM-M Series
Technical Datasheet
DC Current Rating50mA
Inductance40nH
DC Resistance Max2ohm
Product RangeTCM-M Series
Impedance35ohm
Common Mode Filter Case0.45mm x 0.3mm x 0.25mm
Inductor Case / Package-
Product Length0.45mm
Product Width0.3mm
Product Height0.25mm
Operating Temperature Min-25°C
Operating Temperature Max85°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
DC Current Rating
50mA
DC Resistance Max
2ohm
Impedance
35ohm
Inductor Case / Package
-
Product Width
0.3mm
Operating Temperature Min
-25°C
Qualification
-
Inductance
40nH
Product Range
TCM-M Series
Common Mode Filter Case
0.45mm x 0.3mm x 0.25mm
Product Length
0.45mm
Product Height
0.25mm
Operating Temperature Max
85°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
