Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTDK
Manufacturer Part NoSPM7054VC-680M-D
Newark Part No.62AK4222
Product RangeSPM-VC-D Series
Technical Datasheet
Packaging Options
325 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.750 |
| 10+ | $1.520 |
| 25+ | $1.430 |
| 50+ | $1.290 |
| 100+ | $1.150 |
| 250+ | $1.100 |
| 1000+ | $0.997 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$1.75
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTDK
Manufacturer Part NoSPM7054VC-680M-D
Newark Part No.62AK4222
Product RangeSPM-VC-D Series
Technical Datasheet
Inductance68µH
RMS Current (Irms)2.1A
Inductor ConstructionShielded
Saturation Current (Isat)3.1A
Product RangeSPM-VC-D Series
Inductor Case / Package-
DC Resistance Max0.224ohm
Inductance Tolerance± 20%
Product Length7.5mm
Product Width7mm
Product Height5.4mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
68µH
Inductor Construction
Shielded
Product Range
SPM-VC-D Series
DC Resistance Max
0.224ohm
Product Length
7.5mm
Product Height
5.4mm
RMS Current (Irms)
2.1A
Saturation Current (Isat)
3.1A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
7mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability