Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoSPM6550T-1R5M-HZRCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.13AM0176
Product RangeSPM-HZR Series
Your Part Number
1,000 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.850 |
| 25+ | $1.380 |
| 100+ | $1.300 |
| 250+ | $1.220 |
| 500+ | $1.160 |
| 1000+ | $1.120 |
| 5000+ | $1.070 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$1.85
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoSPM6550T-1R5M-HZRCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.13AM0176
Product RangeSPM-HZR Series
Inductance1.5µH
RMS Current (Irms)11.7A
Inductor ConstructionShielded
Saturation Current (Isat)12.7A
Product RangeSPM-HZR Series
Inductor Case / Package-
DC Resistance Max8140µohm
Inductance Tolerance± 20%
Product Length7.1mm
Product Width6.8mm
Product Height5mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
1.5µH
Inductor Construction
Shielded
Product Range
SPM-HZR Series
DC Resistance Max
8140µohm
Product Length
7.1mm
Product Height
5mm
RMS Current (Irms)
11.7A
Saturation Current (Isat)
12.7A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
6.8mm
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
